The Murata GCM32ER71C226KE19K is a 22uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is available in a 1210 package type. The capacitor has a width of 2.5mm, a length of 3.2mm, and a height of 2.5mm. It is suitable for use in a variety of applications where a compact, high-capacitance ceramic capacitor is required.
Murata GCM32ER71C226KE19K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32ER71C226KE19K to view detailed technical specifications.
No datasheet is available for this part.