This 22uF ceramic capacitor from Murata has a DC rated voltage of 16V and operates within a temperature range of -55 to 125°C. It is a multilayer ceramic capacitor with a 1210 package type. The capacitor has a width of 2.5mm and a length of 3.2mm, with a height of 2.5mm.
Murata GCM32ER71C226ME19B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32ER71C226ME19B to view detailed technical specifications.
No datasheet is available for this part.