Murata GCQ1555C1H200FB01J technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCQ1555C1H200FB01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.