This 50V ceramic capacitor features a capacitance of 110pF with a tolerance of 5%. It has a dielectric of C0G and is constructed with a flat, ceramic chip design. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is available in a 0402 package type.
Murata GGM1555C1H111JA16D technical specifications.
| Capacitance | 110pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM1555C1H111JA16D to view detailed technical specifications.
No datasheet is available for this part.