This ceramic chip capacitor has a capacitance of 0.015uF and a rated voltage of 25VDC with a tolerance of 10%. It features a X7R dielectric and is constructed with a flat, water-repellent technology. The capacitor is available in a 0402 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GGM155R71E153KA55D technical specifications.
| Capacitance | 0.015uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM155R71E153KA55D to view detailed technical specifications.
No datasheet is available for this part.