This 0.0033uF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is constructed with a flat, water-repellent technology and has a negative capacitance tolerance of -10%. The capacitor is available in a 0402 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GGM155R71H332KA37D technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM155R71H332KA37D to view detailed technical specifications.
No datasheet is available for this part.