This Murata ceramic capacitor features a capacitance of 390pF and a working voltage of 50VDC. It has a tolerance of 5% and is constructed with C0G dielectric material. The capacitor is designed for surface mount applications and is packaged in a 0603 case style. It operates over a temperature range of -55°C to 125°C.
Murata GGM1885C1H391JA16D technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM1885C1H391JA16D to view detailed technical specifications.
No datasheet is available for this part.