This ceramic capacitor has a capacitance of 7pF and a voltage rating of 100VDC with a tolerance of 0.5pF. It features a C0G dielectric and is designed with water repellent technology. The capacitor is packaged in a 0603 case and is mounted using surface mount techniques. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GGM1885C2A7R0DA16D technical specifications.
| Capacitance | 7pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Water Repellent |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM1885C2A7R0DA16D to view detailed technical specifications.
No datasheet is available for this part.