This 0603 surface mount ceramic capacitor features a capacitance of 0.01uF and a voltage rating of 100VDC with a tolerance of 10%. It has a dielectric of X7R and is suitable for use in a variety of applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
Murata GGM188R72A103KA37D technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM188R72A103KA37D to view detailed technical specifications.
No datasheet is available for this part.