The GGM2165C2A182JA16J is a multilayer ceramic capacitor with a capacitance of 0.0018uF, a DC rated voltage of 100VDC, and a tolerance of ±5%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a height of 0.6mm with a ±0.1mm tolerance. It operates over a temperature range of -55°C to 125°C and is suitable for use in general electronic applications.
Murata GGM2165C2A182JA16J technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM2165C2A182JA16J to view detailed technical specifications.
No datasheet is available for this part.