This ceramic chip capacitor features a capacitance of 0.0033uF with a tolerance of 5% and a maximum voltage rating of 100VDC. It is constructed with a C0G dielectric and has a surface mount package with a pad termination style. The operating temperature range is from -55 to 125 degrees Celsius. This component is suitable for use in general electronic applications.
Murata GGM2165C2A332JA16D technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM2165C2A332JA16D to view detailed technical specifications.
No datasheet is available for this part.