This ceramic chip capacitor has a capacitance of 4.7uF and a DC rated voltage of 25VDC with a tolerance of 10%. It is constructed with a flat, water-repellent technology and has a case style of ceramic chip. The capacitor is available in a surface mount package with a pad termination style and a height of 1.25mm with a tolerance of ±0.2mm. It operates over a temperature range of -55°C to 125°C.
Murata GGM21BC71E475KE36L technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM21BC71E475KE36L to view detailed technical specifications.
No datasheet is available for this part.