
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 Water Repellent 125°C Automotive T/R
Murata GGM31CR71C475KA37L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GGM31CR71C475KA37L to view detailed technical specifications.
No datasheet is available for this part.