This 4.7uF ceramic chip capacitor has a voltage rating of 25VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 1.6mm with a ±0.2mm tolerance.
Murata GGM31CR71E475KA55K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM31CR71E475KA55K to view detailed technical specifications.
No datasheet is available for this part.