The Murata GGM32ER71H475KA55L is a multilayer ceramic capacitor with a capacitance of 4.7uF and a working voltage of 50VDC. It has a tolerance of ±10% and a dielectric of X7R. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a height of 2.5mm with a tolerance of ±0.2mm.
Murata GGM32ER71H475KA55L technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GGM32ER71H475KA55L to view detailed technical specifications.
No datasheet is available for this part.