Murata GHM2243B472MAC250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 2.8 |
| Length | 5.7 |
| Manufacturer Series | GHM2000 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | GHM2000 |
| Height | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata GHM2243B472MAC250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.