
Multilayer ceramic capacitor with 1uF capacitance and 50V voltage rating. Features X7R dielectric material, 10% tolerance, and an operating temperature range of -55°C to 125°C. Packaged in an 0805 SMD case with a thickness and width of 1.25mm. RoHS compliant for environmental responsibility.
Murata GJ821BR71H105KA12L technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | GJ8 |
| Thickness | 1.25mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJ821BR71H105KA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
