The Murata GJM0225C1C180JB01L is a 16V multilayer ceramic capacitor with a capacitance of 18pF and a tolerance of 5%. It features a C0G dielectric and is packaged in a 0402 surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 40,000 per reel.
Murata GJM0225C1C180JB01L technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Dielectric | C0G |
| Height | 0.2mm |
| Length | 0.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | Standard |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000212oz |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0225C1C180JB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
