The GJM0225C1C4R8WB01L is a 2-terminal ceramic capacitor from Murata, with a capacitance of 0.0048uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It is designed for use in a variety of applications, including those requiring high-frequency and high-reliability components.
Murata GJM0225C1C4R8WB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000048 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1C4R8WB01L to view detailed technical specifications.
No datasheet is available for this part.