
This 0.011uF multilayer ceramic capacitor from Murata features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated voltage of 25 volts and is available in the 01005 package type. The capacitor has a width of 0.2 millimeters and a length of 0.4 millimeters, with a height of 0.2 millimeters.
Murata GJM0225C1E110JB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E110JB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.