
This 0.0028uF ceramic capacitor is rated for 25V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. The capacitor is a multilayer ceramic type with a 01005 package size.
Murata GJM0225C1E2R8CB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000028 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E2R8CB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.