
The GJM0225C1E7R5DB01L is a 2.5nF ceramic capacitor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and is available in a 01005 package. The capacitor measures 0.2mm in width, 0.4mm in length, and 0.2mm in height.
Murata GJM0225C1E7R5DB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0225C1E7R5DB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.