This 33pF ceramic chip capacitor from Murata features a 6.3VDC voltage rating and 2% tolerance. It has a dielectric of CH and is constructed as a flat, multilayer ceramic component. Operating temperature range is -55°C to 125°C. The capacitor is available in a 0201 package, suitable for surface mount applications.
Murata GJM0332C0J330GB01D technical specifications.
| Capacitance | 33pF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0332C0J330GB01D to view detailed technical specifications.
No datasheet is available for this part.