The Murata GJM0332C2A120GB01W is a 12pF ceramic chip capacitor with a 100VDC working voltage and 2% tolerance. It features a CH dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It measures 0.3mm in height with a ±0.03mm tolerance.
Murata GJM0332C2A120GB01W technical specifications.
| Capacitance | 12pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0332C2A120GB01W to view detailed technical specifications.
No datasheet is available for this part.