
The Murata GJM0335C0J240JB01D is a multilayer ceramic capacitor with a capacitance of 24pF and a voltage rating of 6.3V. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is available in a 0201 package type and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata GJM0335C0J240JB01D technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C0J240JB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
