Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

GJM0335C1E2R7DB01J

Datasheet
Cap Ceramic 2.7pF 25V C0G 0.5pF Pad SMD 0201 125°C Low ESR T/R
Murata

GJM0335C1E2R7DB01J

Cap Ceramic 2.7pF 25V C0G 0.5pF Pad SMD 0201 125°C Low ESR T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Multilayer Ceramic (MLCC)

Package0201
Voltage25VDC
Capacitance2.7pF
MountingSurface Mount
Quick Jump:

Technical Specifications

Murata GJM0335C1E2R7DB01J technical specifications.

General

Mounting
Surface Mount
Termination Style
Pad
Package/Case
0201
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Number of Terminals
2
Size (mm)
0.6 X 0.3 X 0.3
Capacitance
2.7pF
Voltage
25VDC
Tolerance
0.5pF
Dielectric
C0G
DC Rated Voltage
25VDC
Technology
Standard
Min Operating Temperature
-55°C
Max Operating Temperature
125°C
Construction
Flat
Case Style
Ceramic Chip
Microwave Application
Yes

Compliance

Cage Code
SS898
EU RoHS
Yes
HTS Code
8532240020
Schedule B
8532240020
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Murata GJM0335C1E2R7DB01J Datasheet

Download the complete datasheet for Murata GJM0335C1E2R7DB01J to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com