Multilayer ceramic capacitor with 5.6pF capacitance and 25V voltage rating. Features C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. Surface mountable in a compact 0201 (0603 metric) case code, this lead-free component is supplied on tape and reel.
Murata GJM0335C1E5R6WB01D technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E5R6WB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.