
Multilayer ceramic capacitor with 6pF capacitance and 25V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Constructed with a 0201 (0603 metric) SMD/SMT package, offering low ESR and a compact 0.6mm x 0.3mm x 0.3mm footprint. Lead-free and RoHS compliant, supplied on tape and reel for automated assembly.
Murata GJM0335C1E6R0BB01D technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 300um |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E6R0BB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
