The Murata GJM0335C1ER75CB01D is a multilayer ceramic capacitor with a capacitance of 0.75pF and a voltage rating of 25V. It is available in a 0201 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and packaged in a cut tape with 10 pieces per package.
Murata GJM0335C1ER75CB01D technical specifications.
| Capacitance | 0.75pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | GJM |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1ER75CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.