
This 8.2pF multilayer ceramic capacitor from Murata is rated for 25V and has a case size of 0201. It is available in a surface mount package and is compliant with RoHS standards. The operating temperature range is -55°C to 125°C. The capacitor is packaged on a reel for easy installation.
Murata GJM0336C1E8R2DB01J technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0H |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0336C1E8R2DB01J to view detailed technical specifications.
No datasheet is available for this part.