The GJM0336C1E9R6WB01J is a ceramic capacitor from Murata with a capacitance of 0.0096uF and a DC rated voltage of 25V. It has a compact 0201 package type and measures 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55C to 125C.
Murata GJM0336C1E9R6WB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0336C1E9R6WB01J to view detailed technical specifications.
No datasheet is available for this part.