
Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 1% tolerance. Features a C0G dielectric and 50V DC rated voltage. This surface mount component is housed in a 0402 (1005 metric) case, measuring 1mm in length, 0.5mm in height, and 0.5mm in depth. Operating temperature range is -55°C to 125°C. Packaged on tape and reel, this RoHS compliant capacitor is lead-free.
Murata GJM1555C1H100FB01D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H100FB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.