
Multilayer Ceramic Capacitor (MLCC) with 1.7pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature variations, operating from -55°C to 125°C. Surface mountable in a compact 0402 (1005 metric) case code, this low ESR component is supplied on tape and reel.
Murata GJM1555C1H1R7BB01D technical specifications.
| Capacitance | 1.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H1R7BB01D to view detailed technical specifications.
No datasheet is available for this part.
