Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 50V DC rated voltage. Features a C0G dielectric with 1% tolerance, operating from -55°C to 125°C. This 2-terminal component has a compact 0402 SMD package measuring 1mm x 0.5mm x 0.5mm.
Murata GJM1555C1H330FB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1555C1H330FB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.