
The GJM1555C1H3R3DB01D is a 0402 ceramic chip capacitor from Murata with a capacitance of 3.3pF and a DC rated voltage of 50VDC. It has a tolerance of 0.5pF and is constructed with a C0G dielectric. The capacitor is designed for surface mount applications and has a size of 1 X 0.5 X 0.5mm. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Murata GJM1555C1H3R3DB01D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.0016 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Number of Terminals | 2 |
| Size (mm) | 1 X 0.5 X 0.5 |
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM1555C1H3R3DB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.