
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 50V DC rated voltage. Features a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a tight 1% capacitance tolerance. This 2-terminal, surface-mount device measures 1mm in length, 0.5mm in width, and 0.5mm in height, supplied on tape and reel.
Murata GJM1555C1H470FB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1555C1H470FB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.