
The GJM1555C1H4R8CB01D is a multilayer ceramic capacitor from Murata with a capacitance of 4.8pF and a voltage rating of 50V. It is available in a 0402 package, which is a surface mount type with a height and width of 0.5mm and a length of 1mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 10000 per reel.
Murata GJM1555C1H4R8CB01D technical specifications.
| Capacitance | 4.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H4R8CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
