
The GJM1555C1H5R8DB01D is a 5.8pF ceramic capacitor with a C0G dielectric, suitable for use in surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0402 package quantity of 10000, packaged in tape and reel. It is RoHS compliant and not radiation hardened.
Murata GJM1555C1H5R8DB01D technical specifications.
| Capacitance | 5.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H5R8DB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
