Murata GJM1555C1H8R6CB01B technical specifications.
| Capacitance | 8.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H8R6CB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
