Cap Ceramic 0.11pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Murata GJM1555C1HR11BB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1.1e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1555C1HR11BB01D to view detailed technical specifications.
No datasheet is available for this part.