Murata GMA05XR71C102MD01T technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0202 |
| Case Code (Metric) | 0505 |
| Package/Case | 0202 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Length | 0.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GMA05XR71C102MD01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.