Murata GMA05XR71E472MA11T technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0202 |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata GMA05XR71E472MA11T to view detailed technical specifications.
No datasheet is available for this part.