Murata GMA05XR72A101MA01T technical specifications.
| Mounting | Surface Mount |
| Termination Style | Top/Bottom Terminal |
| Package/Case | 0202 |
| Product Length (mm) | 0.5 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Product Weight (g) | 0.0005 |
| Number of Terminals | 2 |
| Size (mm) | 0.5 X 0.5 X 0.35 |
| Capacitance | 100pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GMA05XR72A101MA01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.