Murata GMA085F51A104ZD01T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0303 |
| Case Code (Metric) | 0808 |
| Package/Case | 0303 |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GMA085F51A104ZD01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.