Murata GMA0D3B11A182MA01T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 0.38 |
| Length | 0.38 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GMA0D3B11A182MA01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.