Murata GMD033R60J104KE11D technical specifications.
| Capacitance | 100nF |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GMD |
| Thickness | 300um |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata GMD033R60J104KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.