The GMD033R60J104KE11J is a 0.1uF multilayer ceramic capacitor from Murata, rated for 6.3V DC. It has a compact 0201 package size and operates within a temperature range of -55°C to 85°C. This capacitor is suitable for use in a variety of applications, including electronics and automotive systems.
Murata GMD033R60J104KE11J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GMD033R60J104KE11J to view detailed technical specifications.
No datasheet is available for this part.