Murata GNM0M2R60J105ME18D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Number of Capacitors | 2 |
| RoHS Compliant | Yes |
| Series | GNM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM0M2R60J105ME18D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.