Cap Ceramic Array 1uF 6.3V X5R 20% 0302 Pad SMD 2 Capacitor 85°C T/R
Murata GNM0M2R60J105ME18J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.9 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Capacitance | 1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GNM0M2R60J105ME18J to view detailed technical specifications.
No datasheet is available for this part.