This is a dual capacitor array from Murata with a capacitance of 0.047uF, a voltage rating of 10VDC, and a tolerance of 20%. The dielectric material is X5R ceramic and the package type is 0302. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C.
Murata GNM0M2R61A473ME17B technical specifications.
| Capacitance | 0.047uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.45mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GNM0M2R61A473ME17B to view detailed technical specifications.
No datasheet is available for this part.